
092520075T | |
|---|---|
DigiKey Part Number | RPC8833-ND |
Manufacturer | |
Manufacturer Product Number | 092520075T |
Description | THUMB SCREW KNOB - 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 092520075T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | 1/4"-20 | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.115" (28.32mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 5 | $1.91000 | $9.55 |
| 10 | $1.76200 | $17.62 |
| 25 | $1.59920 | $39.98 |
| 50 | $1.49140 | $74.57 |
| 100 | $1.39590 | $139.59 |
| 250 | $1.28416 | $321.04 |
| 500 | $1.21006 | $605.03 |
| 1,000 | $1.14398 | $1,143.98 |


