
0425020HNS | |
|---|---|
DigiKey Part Number | RPC8590-ND |
Manufacturer | |
Manufacturer Product Number | 0425020HNS |
Description | HEX NUT 10.80MM NYLON 1/4"-20 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Nut 0.425" (10.80mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0425020HNS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | 1/4"-20 | |
Width | 0.425" (10.80mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 5 | $1.42000 | $7.10 |
| 10 | $1.30500 | $13.05 |
| 25 | $1.18120 | $29.53 |
| 50 | $1.09980 | $54.99 |
| 100 | $1.02630 | $102.63 |
| 250 | $0.94248 | $235.62 |
| 500 | $0.88666 | $443.33 |
| 1,000 | $0.83690 | $836.90 |


