
020832A150 | |
|---|---|
DigiKey Part Number | RPC8380-ND |
Manufacturer | |
Manufacturer Product Number | 020832A150 |
Description | MACH SCREW FLAT SLOTTED #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 020832A150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Height | 0.100" (2.54mm) | |
Length - Overall | 1.500" (38.10mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 5 | $1.19200 | $5.96 |
| 10 | $1.09300 | $10.93 |
| 25 | $0.98880 | $24.72 |
| 50 | $0.92020 | $46.01 |
| 100 | $0.85830 | $85.83 |
| 250 | $0.78680 | $196.70 |
| 500 | $0.73964 | $369.82 |
| 1,000 | $0.69755 | $697.55 |

