
016A | |
---|---|
DigiKey Part Number | 145-016A-ND |
Manufacturer | |
Manufacturer Product Number | 016A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.748" (19.00mm) | |
Diameter - Inside | 0.555" | |
Diameter - Outside | 0.620" | |
Panel Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
5 | $0.70600 | $3.53 |
10 | $0.64900 | $6.49 |
25 | $0.58800 | $14.70 |
50 | $0.54360 | $27.18 |
100 | $0.50580 | $50.58 |
250 | $0.46212 | $115.53 |
500 | $0.43304 | $216.52 |
1,000 | $0.40727 | $407.27 |