
011A | |
---|---|
DigiKey Part Number | 145-011A-ND |
Manufacturer | |
Manufacturer Product Number | 011A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.375" (9.53mm) 3/8" | |
Diameter - Inside | 0.417" | |
Diameter - Outside | 0.485" | |
Panel Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
5 | $0.83800 | $4.19 |
10 | $0.76400 | $7.64 |
25 | $0.68960 | $17.24 |
50 | $0.64220 | $32.11 |
100 | $0.59690 | $59.69 |
250 | $0.54620 | $136.55 |
500 | $0.51236 | $256.18 |
1,000 | $0.48231 | $482.31 |