
010A | |
---|---|
DigiKey Part Number | 145-010A-ND |
Manufacturer | |
Manufacturer Product Number | 010A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.375" (9.53mm) 3/8" | |
Diameter - Inside | 0.394" | |
Diameter - Outside | .460" | |
Panel Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
5 | $0.82200 | $4.11 |
10 | $0.75500 | $7.55 |
25 | $0.68320 | $17.08 |
50 | $0.63560 | $31.78 |
100 | $0.59120 | $59.12 |
250 | $0.54096 | $135.24 |
500 | $0.50744 | $253.72 |
1,000 | $0.47755 | $477.55 |