
010832T025 | |
|---|---|
DigiKey Part Number | RPC8019-ND |
Manufacturer | |
Manufacturer Product Number | 010832T025 |
Description | SET SCREW SOCKET HEAD 8-32 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Hex Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | - | |
Drive Type | Hex | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | - | |
Head Height | 0.090" (2.29mm) | |
Length - Below Head | 0.160" (4.06mm) | |
Length - Overall | 0.410" (10.41mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 5 | $0.76600 | $3.83 |
| 10 | $0.71000 | $7.10 |
| 25 | $0.63960 | $15.99 |
| 50 | $0.59400 | $29.70 |
| 100 | $0.55310 | $55.31 |
| 250 | $0.50552 | $126.38 |
| 500 | $0.47400 | $237.00 |
| 1,000 | $0.44603 | $446.03 |


