
010440CD100 | |
---|---|
DigiKey Part Number | RPC7627-ND |
Manufacturer | |
Manufacturer Product Number | 010440CD100 |
Description | MACH SCREW BINDING COMBO #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Binding Head Machine Screw Combination Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440CD100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Combination | |
Features | - | |
Thread Size | #4-40 | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.06000 | $1.06 |
5 | $0.88200 | $4.41 |
10 | $0.80900 | $8.09 |
25 | $0.72560 | $18.14 |
50 | $0.67480 | $33.74 |
100 | $0.62820 | $62.82 |
250 | $0.57508 | $143.77 |
500 | $0.53964 | $269.82 |
1,000 | $0.50819 | $508.19 |