111110100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
111110100

111110100

DigiKey Part Number
RPC2422-ND
Manufacturer
Manufacturer Product Number
111110100
Description
L-HANDLE CAM LOCK PNL MNT ZAMAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
L-Handle Cam Lock Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Chrome Plated
Datasheet
 Datasheet
EDA/CAD Models
111110100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Access Solutions
Series
Packaging
Bulk
Part Status
Active
Type
L-Handle Cam Lock
Panel Cutout Dimensions
Square (Rounded Corners) - 20.20mm
Mounting Type
Panel Mount
Material
Zamak, Chrome Plated
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$156.17000$156.17
5$133.47800$667.39
10$124.76600$1,247.66
25$114.10680$2,852.67
50$106.65260$5,332.63
100$100.27680$10,027.68
Manufacturers Standard Package