

0772200 | |
---|---|
DigiKey Part Number | RPC2369-ND |
Manufacturer | |
Manufacturer Product Number | 0772200 |
Description | COMPRESSION LATCH BRKT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Compression Latch Rectangular - 86.00mm x 25.00mm Cutout Bracket Mount Zamak, Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 0772200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Compression Latch | |
Panel Cutout Dimensions | Rectangular - 86.00mm x 25.00mm | |
Mounting Type | Bracket Mount | |
Material | Zamak, Black Coating |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $120.13000 | $120.13 |
5 | $102.72000 | $513.60 |
10 | $96.01900 | $960.19 |
40 | $83.88150 | $3,355.26 |
80 | $78.40175 | $6,272.14 |
120 | $75.36333 | $9,043.60 |
280 | $74.72011 | $20,921.63 |