MFR Recommended

ESP32-S2-WROVER-N4R2 | |
|---|---|
DigiKey Part Number | 1965-ESP32-S2-WROVER-N4R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESP32-S2-WROVER-N4R2 |
Description | RF TXRX MOD WIFI PCB TRACE SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-S2-WROVER-N4R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 19.5dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | ADC, I2C, I2S, SPI, PWM, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | ESP32-S2 | |
Memory Size | 4MB Flash, 2MB PSRAM | |
Voltage - Supply | 2.8V ~ 3.6V | |
Current - Receiving | 63mA ~ 68mA | |
Current - Transmitting | 160mA ~ 310mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Base Product Number |


