ESP32-S2-WROVER-N4R2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Espressif Systems
In Stock: 874
Unit Price: $381.52000
Datasheet
WiFi 802.11b/g/n Transceiver Module 2.4GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-S2-WROVER-N4R2

DigiKey Part Number
1965-ESP32-S2-WROVER-N4R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESP32-S2-WROVER-N4R2
Description
RF TXRX MOD WIFI PCB TRACE SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ESP32-S2-WROVER-N4R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
150Mbps
Power - Output
19.5dBm
Sensitivity
-97dBm
Serial Interfaces
ADC, I2C, I2S, SPI, PWM, UART
Antenna Type
PCB Trace
Utilized IC / Part
ESP32-S2
Memory Size
4MB Flash, 2MB PSRAM
Voltage - Supply
2.8V ~ 3.6V
Current - Receiving
63mA ~ 68mA
Current - Transmitting
160mA ~ 310mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
56-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes