ESP32-S2-WROOM-I(M22S2H3200UH3Q0) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Espressif Systems
In Stock: 37
Unit Price: $36.34000
Datasheet

MFR Recommended


Espressif Systems
In Stock: 1,039
Unit Price: $31.65000
Datasheet
Image for ESP32-S2-WROOM-I(M22S2H3200UH3Q0) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-S2-WROOM-I(M22S2H3200UH3Q0)

DigiKey Part Number
1904-ESP32-S2-WROOM-I(M22S2H3200UH3Q0)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESP32-S2-WROOM-I(M22S2H3200UH3Q0)
Description
RF TXRX MODULE WIFI U.FL SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB
Mfr
Antenna Type
Antenna Not Included, U.FL
Series
Utilized IC / Part
ESP32-S2
Packaging
Tape & Reel (TR)
Memory Size
128kB ROM, 320kB SRAM
Part Status
Obsolete
Voltage - Supply
2.8V ~ 3.6V
RF Family/Standard
WiFi
Current - Receiving
63mA ~ 68mA
Protocol
Current - Transmitting
160mA ~ 310mA
Frequency
2.4GHz
Mounting Type
Surface Mount
Data Rate
150Mbps
Operating Temperature
-40°C ~ 105°C (TA)
Power - Output
19.5dBm
Package / Case
42-SMD Module
Sensitivity
-97dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESP32-S2-SOLO-2U-N4Espressif Systems371965-ESP32-S2-SOLO-2U-N4CT-ND$36.34000MFR Recommended
ESP32-S2-SOLO-U-N4Espressif Systems1,0391965-ESP32-S2-SOLO-U-N4CT-ND$31.65000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes