WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-S2-SOLO-2U-N4

DigiKey Part Number
1965-ESP32-S2-SOLO-2U-N4TR-ND - Tape & Reel (TR)
1965-ESP32-S2-SOLO-2U-N4CT-ND - Cut Tape (CT)
1965-ESP32-S2-SOLO-2U-N4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-S2-SOLO-2U-N4
Description
RF TXRX MODULE WIFI U.FL SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ESP32-S2-SOLO-2U-N4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB
Mfr
Antenna Type
Antenna Not Included, U.FL
Series
Utilized IC / Part
ESP32-S2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Memory Size
4MB Flash, 128kB ROM, 336kB SRAM
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
71mA ~ 75mA
RF Family/Standard
WiFi
Current - Transmitting
165mA ~ 310mA
Protocol
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C (TA)
Data Rate
150Mbps
Package / Case
41-SMD Module
Power - Output
19.5dBm
Base Product Number
Sensitivity
-97dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$36.34000$36.34
10$31.43100$314.31
25$29.71560$742.89
100$27.36120$2,736.12
250$25.95000$6,487.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
650$19.97837$12,985.94
Manufacturers Standard Package