ESP32-S2-MINI-2U-N4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-S2-MINI-2U-N4R2

DigiKey Part Number
1965-ESP32-S2-MINI-2U-N4R2TR-ND - Tape & Reel (TR)
1965-ESP32-S2-MINI-2U-N4R2CT-ND - Cut Tape (CT)
1965-ESP32-S2-MINI-2U-N4R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-S2-MINI-2U-N4R2
Description
RF TXRX MODULE WIFI U.FL SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
150Mbps
Power - Output
19.5dBm
Sensitivity
-97dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
ESP32-S2FN4R2
Memory Size
4MB Flash, 2MB PSRAM, 128kB ROM, 336kB SRAM
Voltage - Supply
3V ~ 3.6V
Current - Receiving
63mA ~ 68mA
Current - Transmitting
160mA ~ 310mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
65-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,448
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.90000$35.90
10$31.05900$310.59
25$29.37080$734.27
100$27.04620$2,704.62
250$25.65260$6,413.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
650$20.39625$13,257.56
Manufacturers Standard Package