PTB15W-0350-42-FN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTB30W-0500-42-FN

DigiKey Part Number
1800-PTB30W-0500-42-FN-ND
Manufacturer
Manufacturer Product Number
PTB30W-0500-42-FN
Description
120 TO 277 VAC, 90% EFFICIENCY,
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
500mA 37.8V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ERP Power, LLC
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
37.8V
Current - Output (Max)
500mA
Power (Watts)
21 W
Voltage - Isolation
3.1 kV
Dimming
Analog, ELV, Triac
Features
OCP, OTP, SCP
Ratings
IP20, NEMA 410
Operating Temperature
-10°C ~ 50°C
Efficiency
90%
Termination Style
Wire Leads
Size / Dimension
2.76" L x 1.57" W x 1.16" H (70.1mm x 39.9mm x 29.5mm)
Approval Agency
cUL, UL
Standard Number
60950-1; UL 8750
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$292.48000$292.48
5$267.24000$1,336.20
10$257.05800$2,570.58
25$244.17400$6,104.35
50$234.84560$11,742.28
100$225.86810$22,586.81
300$212.32087$63,696.26
Manufacturers Standard Package