ESS030E-0500-42 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ERP Power, LLC
In Stock: 27
Unit Price: $281.18000
Datasheet
ESS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESS030E-0500-42

DigiKey Part Number
1800-1068-ND
Manufacturer
Manufacturer Product Number
ESS030E-0500-42
Description
LED DRIVER CC AC/DC 28-42V 500MA
Customer Reference
Detailed Description
500mA 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
ESS030E-0500-42 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ERP Power, LLC
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
220VAC
Voltage - Input (Max)
240VAC
Voltage - Output
28 ~ 42V
Current - Output (Max)
500mA
Power (Watts)
21 W
Dimming
Analog, ELV
Features
OCP, OTP, SCP
Ratings
IP64
Operating Temperature
-
Efficiency
87%
Termination Style
Wire Leads
Size / Dimension
3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm)
Approval Agency
cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA
Mounting Type
Chassis Mount
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes