
XG-2102CA 100.0000M-LGPAL3 | |
|---|---|
DigiKey Part Number | SER4062TR-ND - Tape & Reel (TR) SER4062CT-ND - Cut Tape (CT) SER4062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XG-2102CA 100.0000M-LGPAL3 |
Description | XTAL OSC SO 100.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 MHz SO (SAW) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 15mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.03000 | $80.03 |
| 10 | $69.57600 | $695.76 |
| 25 | $65.80000 | $1,645.00 |
| 50 | $65.15860 | $3,257.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $57.20904 | $14,302.26 |
| 500 | $54.85466 | $27,427.33 |
| 750 | $53.52379 | $40,142.84 |
| 1,250 | $53.23422 | $66,542.77 |



