EG-2102CA 100.0000M-PHPAL3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: $84.52336
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $55.97849
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $67.12900
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $60.60604
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $25.83936
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $60.60604
Datasheet
EG-2121, 2102, 2101 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG-2102CA 100.0000M-PHPAL3

DigiKey Part Number
SER4223TR-ND - Tape & Reel (TR)
SER4223CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EG-2102CA 100.0000M-PHPAL3
Description
XTAL OSC SO 100.0000MHZ LVPECL
Customer Reference
Detailed Description
100 MHz SO (SAW) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Base Resonator
Type
Frequency
100 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
100mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
32mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types