Similar
Similar
Similar
Parametric Equivalent

XG-2102CA 100.0000M-PHPAL3 | |
|---|---|
DigiKey Part Number | XG-2102CA100.0000M-PHPAL3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XG-2102CA 100.0000M-PHPAL3 |
Description | XTAL OSC SO 100.0000MHZ LVPECL S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 MHz SO (SAW) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 60mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVPECL | Current - Supply (Disable) (Max) 2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EG-2121CA 100.0000M-DHPAL3 | EPSON | 0 | EG-2121CA100.0000M-DHPAL3-ND | $84.63148 | Similar |
| EG-2121CA 100.0000M-PHPAL0 | EPSON | 0 | EG-2121CA100.0000M-PHPAL0-ND | $56.05008 | Similar |
| XG-2121CA 100.0000M-PHPAL3 | EPSON | 0 | XG-2121CA100.0000M-PHPAL3-ND | $60.68356 | Similar |
| XG-2102CA 100.0000M-PHPAL0 | EPSON | 0 | 114-XG-2102CA100.0000M-PHPAL0TR-ND | $25.87240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $60.68356 | $15,170.89 |


