
TSX-3225 24.0000MF10Z-C3 | |
|---|---|
DigiKey Part Number | SER4373TR-ND - Tape & Reel (TR) SER4373CT-ND - Cut Tape (CT) SER4373DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX-3225 24.0000MF10Z-C3 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 24.0000MF10Z-C3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.69000 | $6.69 |
| 10 | $5.82500 | $58.25 |
| 25 | $5.50520 | $137.63 |
| 50 | $5.27860 | $263.93 |
| 100 | $5.05990 | $505.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.78512 | $1,196.28 |
| 500 | $4.58720 | $2,293.60 |
| 750 | $4.47532 | $3,356.49 |
| 1,250 | $4.33817 | $5,422.71 |
| 1,750 | $4.25016 | $7,437.78 |
| 2,500 | $4.15881 | $10,397.02 |
| 3,000 | $4.11292 | $12,338.76 |
| 6,000 | $3.94304 | $23,658.24 |
| 6,250 | $3.93326 | $24,582.88 |




