
TSX-3225 24.0000MF10Z-AC6 | |
|---|---|
DigiKey Part Number | 114-TSX-322524.0000MF10Z-AC6TR-ND - Tape & Reel (TR) 114-TSX-322524.0000MF10Z-AC6CT-ND - Cut Tape (CT) 114-TSX-322524.0000MF10Z-AC6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX-3225 24.0000MF10Z-AC6 |
Description | CRYSTAL 24.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 24.0000MF10Z-AC6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $2.61900 | $26.19 |
| 25 | $2.47360 | $61.84 |
| 50 | $2.37080 | $118.54 |
| 100 | $2.27300 | $227.30 |
| 250 | $2.14928 | $537.32 |
| 500 | $2.06052 | $1,030.26 |
| 1,000 | $1.97525 | $1,975.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.89351 | $3,787.02 |
| 4,000 | $1.81517 | $7,260.68 |
| 6,000 | $1.77088 | $10,625.28 |
| 10,000 | $1.71663 | $17,166.30 |
| 14,000 | $1.68181 | $23,545.34 |
| 20,000 | $1.64569 | $32,913.80 |
| 24,000 | $1.62753 | $39,060.72 |
| 48,000 | $1.56034 | $74,896.32 |
| 50,000 | $1.55647 | $77,823.50 |




