
TSX-3225 24.0000MF10Z-AC0 | |
---|---|
DigiKey Part Number | 114-TSX-322524.0000MF10Z-AC0TR-ND - Tape & Reel (TR) 114-TSX-322524.0000MF10Z-AC0CT-ND - Cut Tape (CT) 114-TSX-322524.0000MF10Z-AC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX-3225 24.0000MF10Z-AC0 |
Description | CRYSTAL 24.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 24.0000MF10Z-AC0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.02000 | $3.02 |
10 | $2.62200 | $26.22 |
25 | $2.47680 | $61.92 |
50 | $2.37400 | $118.70 |
100 | $2.27590 | $227.59 |
250 | $2.15204 | $538.01 |
500 | $2.06316 | $1,031.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.97780 | $1,977.80 |
2,000 | $1.89595 | $3,791.90 |
3,000 | $1.84965 | $5,548.95 |
5,000 | $1.79296 | $8,964.80 |
7,000 | $1.75658 | $12,296.06 |
10,000 | $1.71884 | $17,188.40 |
12,000 | $1.69985 | $20,398.20 |
24,000 | $1.62962 | $39,110.88 |
25,000 | $1.62559 | $40,639.75 |