
TG5032SGN 19.2000M-FAGHDAB | |
---|---|
DigiKey Part Number | 114-TG5032SGN19.2000M-FAGHDAB-ND |
Manufacturer | |
Manufacturer Product Number | TG5032SGN 19.2000M-FAGHDAB |
Description | XTAL OSC TCXO 19.2000MHZ SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Oscillator 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.065" (1.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $162.27400 | $1,622.74 |