
TG3225CEN 24.515300M-KFGNNM3 | |
---|---|
DigiKey Part Number | 114-TG3225CEN24.515300M-KFGNNM3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG3225CEN 24.515300M-KFGNNM3 |
Description | XTAL OSC TCXO 24.515300MHZ SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Oscillator 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $37.26712 | $9,316.78 |