
TG2016SMN 40.0000M-MCGNNM5 | |
---|---|
DigiKey Part Number | 114-TG2016SMN40.0000M-MCGNNM5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG2016SMN 40.0000M-MCGNNM5 |
Description | XTAL OSC TCXO 40.0000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Oscillator 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.25415 | $12,762.45 |