TG2016SMN16.3690M-ECGNNMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG2016SMN 38.4000M-MCGNNM0

DigiKey Part Number
114-TG2016SMN38.4000M-MCGNNM0TR-ND - Tape & Reel (TR)
114-TG2016SMN38.4000M-MCGNNM0CT-ND - Cut Tape (CT)
114-TG2016SMN38.4000M-MCGNNM0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TG2016SMN 38.4000M-MCGNNM0
Description
XTAL OSC TCXO 38.4000MHZ SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
38.4 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TG2016SMN 38.4000M-MCGNNM0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
38.4 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.7V ~ 3.63V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.029" (0.73mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,638
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.85000$6.85
10$5.98000$59.80
25$5.65880$141.47
50$5.42540$271.27
100$5.20020$520.02
250$4.91796$1,229.49
500$4.71448$2,357.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.51940$4,519.40
2,000$4.33257$8,665.14
3,000$4.22695$12,680.85
5,000$4.09756$20,487.80
7,000$4.01455$28,101.85
10,000$3.92842$39,284.20
12,000$3.88513$46,621.56
Manufacturers Standard Package