
TG2016SMN 27.0000M-ECGNNM3 | |
---|---|
DigiKey Part Number | 114-TG2016SMN27.0000M-ECGNNM3TR-ND - Tape & Reel (TR) 114-TG2016SMN27.0000M-ECGNNM3CT-ND - Cut Tape (CT) 114-TG2016SMN27.0000M-ECGNNM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2016SMN 27.0000M-ECGNNM3 |
Description | XTAL OSC TCXO 27.0000MHZ CSWV SM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TG2016SMN 27.0000M-ECGNNM3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.029" (0.73mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.72000 | $35.72 |
10 | $31.04600 | $310.46 |
25 | $29.36240 | $734.06 |
50 | $28.14740 | $1,407.37 |
100 | $26.98380 | $2,698.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $25.52076 | $6,380.19 |
500 | $24.46764 | $12,233.82 |
750 | $23.87244 | $17,904.33 |
1,250 | $23.14366 | $28,929.58 |
1,750 | $22.67601 | $39,683.02 |
2,500 | $22.19105 | $55,477.62 |
3,000 | $21.94737 | $65,842.11 |