
SG3225VAN 156.250000M-KEGA0 | |
---|---|
DigiKey Part Number | 114-SG3225VAN156.250000M-KEGA0TR-ND - Tape & Reel (TR) 114-SG3225VAN156.250000M-KEGA0CT-ND - Cut Tape (CT) 114-SG3225VAN156.250000M-KEGA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3225VAN 156.250000M-KEGA0 |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 20mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.60000 | $26.60 |
10 | $23.12200 | $231.22 |
25 | $21.86760 | $546.69 |
50 | $20.96260 | $1,048.13 |
100 | $20.09560 | $2,009.56 |
250 | $19.00484 | $4,751.21 |
500 | $18.84424 | $9,422.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $17.46857 | $17,468.57 |
2,000 | $16.74860 | $33,497.20 |
3,000 | $16.34164 | $49,024.92 |
5,000 | $15.84345 | $79,217.25 |