
SG7050VEN 125.0000M-DDGA3 | |
---|---|
DigiKey Part Number | 114-SG7050VEN125.0000M-DDGA3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG7050VEN 125.0000M-DDGA3 |
Description | XTAL OSC XO 125.000000MHZ LVDS S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Oscillator 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $125.21776 | $31,304.44 |