Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG7050EEN 125.0000M-CDGAB | |
|---|---|
DigiKey Part Number | 114-SG7050EEN125.0000M-CDGAB-ND |
Manufacturer | |
Manufacturer Product Number | SG7050EEN 125.0000M-CDGAB |
Description | XTAL OSC XO 125.0000MHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 60mA |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.067" (1.70mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 25mA |
Output LVPECL | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG7050EEN 125.0000M-CDGA0 | EPSON | 589 | 114-SG7050EEN125.0000M-CDGA0CT-ND | $90.68000 | Parametric Equivalent |
| SG7050EEN 125.0000M-CDGA3 | EPSON | 0 | 114-SG7050EEN125.0000M-CDGA3TR-ND | $131.13292 | Parametric Equivalent |
| 637P12505I3T | CTS-Frequency Controls | 0 | 637P12505I3T-ND | $26.12900 | Parametric Equivalent |
| CP7050-125.000-3.3-25-X-T-TR | Raltron Electronics | 0 | 2151-CP7050-125.000-3.3-25-X-T-TR-ND | $33.92270 | Parametric Equivalent |
| SIT9120AI-1D1-33E125.000000 | SiTime | 0 | 1473-SIT9120AI-1D1-33E125.000000-ND | $49.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $155.15600 | $1,551.56 |







