
XUP736125.000000I | |
|---|---|
DigiKey Part Number | 800-XUP736125.000000ITR-ND - Tape & Reel (TR) 800-XUP736125.000000ICT-ND - Cut Tape (CT) 800-XUP736125.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUP736125.000000I |
Description | CLCC 7.00X5.00X1.30 MM, 2.54MM P |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 115mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.97000 | $38.97 |
| 10 | $33.84000 | $338.40 |
| 25 | $32.00120 | $800.03 |
| 50 | $30.67780 | $1,533.89 |
| 100 | $29.40990 | $2,940.99 |
| 250 | $27.81496 | $6,953.74 |
| 500 | $26.66758 | $13,333.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $17.21714 | $17,217.14 |
| 2,000 | $16.50734 | $33,014.68 |
| 3,000 | $16.10625 | $48,318.75 |
| 5,000 | $15.61508 | $78,075.40 |

