
SG7050EEN 100.0000M-DJGAB | |
---|---|
DigiKey Part Number | 114-SG7050EEN100.0000M-DJGAB-ND |
Manufacturer | |
Manufacturer Product Number | SG7050EEN 100.0000M-DJGAB |
Description | XTAL OSC XO 100.0000MHZ LVPECL S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | 25mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $162.97000 | $162.97 |
10 | $141.64200 | $1,416.42 |
25 | $133.97160 | $3,349.29 |
50 | $128.44940 | $6,422.47 |
100 | $123.16240 | $12,316.24 |
250 | $118.45052 | $29,612.63 |