Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

SG7050EBN 125.000000M-DJGA3 | |
|---|---|
DigiKey Part Number  | SER4038TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SG7050EBN 125.000000M-DJGA3  | 
Description  | XTAL OSC XO 125.0000MHZ LVPECL  | 
Customer Reference  | |
Detailed Description  | 125 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Base Resonator  | ||
Type  | ||
Frequency  | 125 MHz  | |
Function  | Enable/Disable  | |
Output  | LVPECL  | |
Voltage - Supply  | 2.5V  | |
Frequency Stability  | ±50ppm  | |
Absolute Pull Range (APR)  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Current - Supply (Max)  | 55mA  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-SMD, No Lead  | |
Supplier Device Package  | 6-SMD (7x5)  | |
Size / Dimension  | 0.276" L x 0.197" W (7.00mm x 5.00mm)  | |
Height - Seated (Max)  | 0.059" (1.50mm)  | |
Current - Supply (Disable) (Max)  | 15µA  | 






