
SG7050CCN 19.660800M-HJGA3 | |
---|---|
DigiKey Part Number | SER4013TR-ND - Tape & Reel (TR) SER4013CT-ND - Cut Tape (CT) SER4013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG7050CCN 19.660800M-HJGA3 |
Description | XTAL OSC XO 19.6608MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19.6608 MHz XO (Standard) CMOS Oscillator 4.5V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 19.6608 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 4.5V ~ 5.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 10mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.79000 | $23.79 |
10 | $20.69500 | $206.95 |
25 | $19.56920 | $489.23 |
50 | $18.75900 | $937.95 |
100 | $17.98360 | $1,798.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $17.00732 | $4,251.83 |
500 | $16.30496 | $8,152.48 |
750 | $15.90796 | $11,930.97 |
1,250 | $15.42170 | $19,277.12 |
1,750 | $15.10972 | $26,442.01 |
2,500 | $14.78602 | $36,965.05 |
3,000 | $14.62335 | $43,870.05 |