
SG-8018CG 19.6608M-TJHSA3 | |
---|---|
DigiKey Part Number | 114-SG-8018CG19.6608M-TJHSA3TR-ND - Tape & Reel (TR) 114-SG-8018CG19.6608M-TJHSA3CT-ND - Cut Tape (CT) 114-SG-8018CG19.6608M-TJHSA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-8018CG 19.6608M-TJHSA3 |
Description | XTAL OSC XO 19.6608MHZ CMOS SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 19.6608 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 19.6608 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 1.1µA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.56000 | $15.56 |
10 | $13.55800 | $135.58 |
25 | $12.81880 | $320.47 |
50 | $12.28880 | $614.44 |
100 | $11.78000 | $1,178.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $11.14052 | $2,785.13 |
500 | $10.68004 | $5,340.02 |
750 | $10.41973 | $7,814.80 |
1,250 | $10.10093 | $12,626.16 |
1,750 | $9.89632 | $17,318.56 |
2,500 | $9.68409 | $24,210.22 |
3,000 | $9.57738 | $28,732.14 |
6,000 | $9.18269 | $55,096.14 |
6,250 | $9.15994 | $57,249.63 |