Parametric Equivalent

SG7050CAN 25.000000M-TJGAB | |
|---|---|
DigiKey Part Number | SER4401-ND |
Manufacturer | |
Manufacturer Product Number | SG7050CAN 25.000000M-TJGAB |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.09000 | $24.09 |
| 10 | $20.91500 | $209.15 |
| 25 | $19.77760 | $494.44 |
| 50 | $18.95880 | $947.94 |
| 100 | $18.17530 | $1,817.53 |
| 250 | $17.18884 | $4,297.21 |
| 500 | $16.47868 | $8,239.34 |
| 1,000 | $15.79868 | $15,798.68 |
| 2,500 | $14.94350 | $37,358.75 |


