
SG7050CAN 25.000000M-TJGA0 | |
|---|---|
DigiKey Part Number | 114-SG7050CAN25.000000M-TJGA0TR-ND - Tape & Reel (TR) 114-SG7050CAN25.000000M-TJGA0CT-ND - Cut Tape (CT) 114-SG7050CAN25.000000M-TJGA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG7050CAN 25.000000M-TJGA0 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $7.11200 | $71.12 |
| 25 | $6.72200 | $168.05 |
| 50 | $6.44400 | $322.20 |
| 100 | $6.17760 | $617.76 |
| 250 | $5.84252 | $1,460.63 |
| 500 | $5.60066 | $2,800.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.36905 | $5,369.05 |
| 2,000 | $5.14715 | $10,294.30 |
| 3,000 | $5.02166 | $15,064.98 |
| 5,000 | $4.86802 | $24,340.10 |
| 7,000 | $4.76942 | $33,385.94 |
| 10,000 | $4.66713 | $46,671.30 |


