
SG7050CAN 12.000000M-TJGA3 | |
|---|---|
DigiKey Part Number | SER3992TR-ND - Tape & Reel (TR) SER3992CT-ND - Cut Tape (CT) SER3992DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG7050CAN 12.000000M-TJGA3 |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.93000 | $22.93 |
| 10 | $19.95600 | $199.56 |
| 25 | $18.87240 | $471.81 |
| 50 | $18.09060 | $904.53 |
| 100 | $17.34170 | $1,734.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $16.40088 | $4,100.22 |
| 500 | $15.72356 | $7,861.78 |
| 750 | $15.34048 | $11,505.36 |
| 1,250 | $14.87158 | $18,589.47 |
| 1,750 | $14.57075 | $25,498.81 |
| 2,500 | $14.25861 | $35,646.52 |
| 3,000 | $14.10175 | $42,305.25 |
| 6,000 | $13.52134 | $81,128.04 |


