
SG7050CAN 12.288000M-TJGA3 | |
|---|---|
DigiKey Part Number  | SER4365TR-ND - Tape & Reel (TR) SER4365CT-ND - Cut Tape (CT) SER4365DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SG7050CAN 12.288000M-TJGA3  | 
Description  | XTAL OSC XO 12.2880MHZ CMOS SMD  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 12.288 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Base Resonator  | ||
Type  | ||
Frequency  | 12.288 MHz  | |
Function  | Standby (Power Down)  | |
Output  | CMOS  | |
Voltage - Supply  | 1.6V ~ 3.6V  | |
Frequency Stability  | ±50ppm  | |
Absolute Pull Range (APR)  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Current - Supply (Max)  | 3mA  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-SMD, No Lead  | |
Supplier Device Package  | 4-SMD (7x5)  | |
Size / Dimension  | 0.276" L x 0.197" W (7.00mm x 5.00mm)  | |
Height - Seated (Max)  | 0.059" (1.50mm)  | |
Current - Supply (Disable) (Max)  | 2.7µA  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $22.93000 | $22.93 | 
| 10 | $19.95600 | $199.56 | 
| 25 | $18.87240 | $471.81 | 
| 50 | $18.09060 | $904.53 | 
| 100 | $17.34170 | $1,734.17 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | $16.40088 | $4,100.22 | 
| 500 | $15.72356 | $7,861.78 | 
| 750 | $15.34048 | $11,505.36 | 
| 1,250 | $14.87158 | $18,589.47 | 
| 1,750 | $14.57075 | $25,498.81 | 
| 2,500 | $14.25861 | $35,646.52 | 
| 3,000 | $14.10175 | $42,305.25 | 
| 6,000 | $13.52134 | $81,128.04 | 

