5032-EAN,VAN-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG5032VAN 156.250000M-KJGA0

DigiKey Part Number
114-SG5032VAN156.250000M-KJGA0TR-ND - Tape & Reel (TR)
114-SG5032VAN156.250000M-KJGA0CT-ND - Cut Tape (CT)
114-SG5032VAN156.250000M-KJGA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG5032VAN 156.250000M-KJGA0
Description
XTAL OSC XO 156.2500MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
156.25 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V ~ 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
20mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.84000$21.84
10$18.96700$189.67
25$17.93280$448.32
50$17.19220$859.61
100$16.48110$1,648.11
250$15.58644$3,896.61
500$15.07540$7,537.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$14.32573$14,325.73
2,000$13.73508$27,470.16
3,000$13.40104$40,203.12
5,000$12.99223$64,961.15
Manufacturers Standard Package