SG5032VAN 125.000000M-KEGA3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $14.25245
Datasheet
5032-EAN,VAN-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG5032VAN 125.000000M-KEGA3

DigiKey Part Number
114-SG5032VAN125.000000M-KEGA3TR-ND - Tape & Reel (TR)
114-SG5032VAN125.000000M-KEGA3CT-ND - Cut Tape (CT)
114-SG5032VAN125.000000M-KEGA3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG5032VAN 125.000000M-KEGA3
Description
XTAL OSC XO 125.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SG5032VAN 125.000000M-KEGA3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
125 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V ~ 3.3V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
20mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.96000$26.96
10$23.41200$234.12
25$22.14120$553.53
50$21.22460$1,061.23
100$20.34730$2,034.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$19.24356$4,810.89
500$18.44886$9,224.43
750$17.99968$13,499.76
1,250$17.44977$21,812.21
1,750$17.09693$29,919.63
2,500$16.73083$41,827.08
3,000$16.54685$49,640.55
Manufacturers Standard Package