5032-EAN,VAN-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG5032EAN 161.132800M-KEGAB

DigiKey Part Number
SG5032EAN161.132800M-KEGAB-ND
Manufacturer
Manufacturer Product Number
SG5032EAN 161.132800M-KEGAB
Description
XTAL OSC XO 161.1328MHZ LVPECL S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
161.1328 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
161.1328 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V ~ 3.3V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
65mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
20mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$39.76420$3,976.42