4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG5032CAN 12.000000M-TJGA3

DigiKey Part Number
SER3939TR-ND - Tape & Reel (TR)
SER3939CT-ND - Cut Tape (CT)
SER3939DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG5032CAN 12.000000M-TJGA3
Description
XTAL OSC XO 12.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
12 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
3mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
2.7µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,674
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.09000$19.09
10$16.59400$165.94
25$15.69040$392.26
50$15.04260$752.13
100$14.42010$1,442.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$13.63744$3,409.36
500$13.07400$6,537.00
750$12.75544$9,566.58
1,250$12.36528$15,456.60
1,750$12.11500$21,201.25
2,500$11.85534$29,638.35
3,000$11.72485$35,174.55
6,000$11.24191$67,451.46
6,250$11.21416$70,088.50
Manufacturers Standard Package