Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG3225VEN 156.250000M-CJGAB | |
|---|---|
DigiKey Part Number | 114-SG3225VEN156.250000M-CJGAB-ND |
Manufacturer | |
Manufacturer Product Number | SG3225VEN 156.250000M-CJGAB |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG3225VEN 156.250000M-CJGA0 | EPSON | 0 | 114-SG3225VEN156.250000M-CJGA0TR-ND | $34.78023 | Parametric Equivalent |
| SG3225VEN 156.250000M-CJGA3 | EPSON | 191 | 114-SG3225VEN156.250000M-CJGA3CT-ND | $163.53000 | Parametric Equivalent |
| SG3225VEN 156.250000M-CJGA6 | EPSON | 0 | 114-SG3225VEN156.250000M-CJGA6TR-ND | $33.39985 | Parametric Equivalent |
| SG3225VEN 156.250000M-CJHA0 | EPSON | 0 | 114-SG3225VEN156.250000M-CJHA0TR-ND | $34.78023 | Parametric Equivalent |
| SG3225VEN 156.250000M-CJHA3 | EPSON | 338 | 114-SG3225VEN156.250000M-CJHA3CT-ND | $163.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $136.64100 | $1,366.41 |



