SG3225VAN 155.520000M-KEGA3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $18.05052
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $17.30418
Datasheet
6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3225VAN 155.520000M-KEGA3

DigiKey Part Number
SER3931TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG3225VAN 155.520000M-KEGA3
Description
XTAL OSC XO 155.5200MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
155.52 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
155.52 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V ~ 3.3V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
20mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$43.60652$10,901.63
Manufacturers Standard Package