SG3225HBN 250.000000M-CJGA3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $26.45564
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $26.45564
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $67.90150
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $95.45000
Datasheet
250 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3225HBN 250.000000M-CJGA3

DigiKey Part Number
114-SG3225HBN250.000000M-CJGA3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG3225HBN 250.000000M-CJGA3
Description
XTAL OSC XO 250.0000MHZ HCSL SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
250 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCSL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$61.38108$15,345.27
Manufacturers Standard Package