
SIT9365AI-4B3-33E250.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9365AI-4B3-33E250.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9365AI-4B3-33E250.000000 |
Description | MEMS OSC XO 250.000MHZ HCSL SMD |
Customer Reference | |
Detailed Description | 250 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 89mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 58mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.45000 | $95.45 |
| 10 | $82.96300 | $829.63 |
| 25 | $78.46280 | $1,961.57 |
| 50 | $75.22500 | $3,761.25 |
| 100 | $72.12310 | $7,212.31 |
| 250 | $68.22332 | $17,055.83 |
| 500 | $65.41732 | $32,708.66 |
| 1,000 | $64.83130 | $64,831.30 |

