
SG3225CAN 12.0000M-TJGA3 | |
|---|---|
DigiKey Part Number | 114-SG3225CAN12.0000M-TJGA3TR-ND - Tape & Reel (TR) 114-SG3225CAN12.0000M-TJGA3CT-ND - Cut Tape (CT) 114-SG3225CAN12.0000M-TJGA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3225CAN 12.0000M-TJGA3 |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SG3225CAN 12.0000M-TJGA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.42000 | $19.42 |
| 10 | $16.88000 | $168.80 |
| 25 | $15.95800 | $398.95 |
| 50 | $15.29880 | $764.94 |
| 100 | $14.66650 | $1,466.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $13.87044 | $3,467.61 |
| 500 | $13.29722 | $6,648.61 |
| 750 | $12.97321 | $9,729.91 |
| 1,250 | $12.57642 | $15,720.53 |
| 1,750 | $12.32185 | $21,563.24 |
| 2,500 | $12.05774 | $30,144.35 |
| 3,000 | $11.92509 | $35,775.27 |
| 6,000 | $11.43396 | $68,603.76 |
| 6,250 | $11.40569 | $71,285.56 |

