Parametric Equivalent

SG2520VHN 468.7500M-ECGPZAB | |
|---|---|
DigiKey Part Number | 114-SG2520VHN468.7500M-ECGPZAB-ND |
Manufacturer | |
Manufacturer Product Number | SG2520VHN 468.7500M-ECGPZAB |
Description | XTAL OSC XO 468.7500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 468.75 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 28mA |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (2.5x2) |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.033" (0.85mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 20mA |
Output LVDS | Base Product Number |
Voltage - Supply 1.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG2520VHN 468.7500M-ECGPZA6 | EPSON | 0 | 114-SG2520VHN468.7500M-ECGPZA6TR-ND | $235.23767 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $296.10230 | $29,610.23 |




